Microchip MIC29512WT, LDO Regulator, 5A Adjustable, ±2% 5-Pin, TO-220

RS Stock No.: 911-3142Brand: MicrochipManufacturers Part No.: MIC29512WT
brand-logo

Technical documents

Specifications

Maximum Output Current

5A

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

150mA

Package Type

TO-220

Pin Count

5

Reference Voltage

1.265V

Output Type

Adjustable

Dimensions

10.67 x 4.83 x 15.11mm

Maximum Input Voltage

5.25 V

Height

15.11mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Width

4.83mm

Length

10.67mm

Product details

MIC2951 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MIC29512WT, LDO Regulator, 5A Adjustable, ±2% 5-Pin, TO-220

P.O.A.

Microchip MIC29512WT, LDO Regulator, 5A Adjustable, ±2% 5-Pin, TO-220
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

5A

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

150mA

Package Type

TO-220

Pin Count

5

Reference Voltage

1.265V

Output Type

Adjustable

Dimensions

10.67 x 4.83 x 15.11mm

Maximum Input Voltage

5.25 V

Height

15.11mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Width

4.83mm

Length

10.67mm

Product details

MIC2951 150mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip