Technical documents
Specifications
Brand
MicrochipMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.93 x 3.94 x 1.48mm
Height
1.48mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.94mm
Length
4.93mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
1.8 V
Number of Outputs
1
Line Regulation
0.5 %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
4.93 x 3.94 x 1.48mm
Height
1.48mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.25 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Width
3.94mm
Length
4.93mm
Country of Origin
Thailand