Microchip MIC4605-1YM-T5 Quad High and Low Side MOSFET Power Driver, 1A 8-Pin, SOIC

RS Stock No.: 911-2938Brand: MicrochipManufacturers Part No.: MIC4605-1YM-T5
brand-logo
View all in MOSFET Drivers

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Number of Outputs

2

Rise Time

20ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

4

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MIC4605-1YM-T5 Quad High and Low Side MOSFET Power Driver, 1A 8-Pin, SOIC

P.O.A.

Microchip MIC4605-1YM-T5 Quad High and Low Side MOSFET Power Driver, 1A 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Number of Outputs

2

Rise Time

20ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

4

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, Micrel Inc

MOSFET & IGBT Drivers, Microchip