Microchip MIC94325YMT-T5, LDO Regulator, 500mA Adjustable, 1.2 → 3.4 V, ±3% 6-Pin, TDFN

RS Stock No.: 911-2852Brand: MicrochipManufacturers Part No.: MIC94325YMT-T5
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 3.4 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

10 mV

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TDFN

Pin Count

6

Reference Voltage

1.1V

Output Type

Adjustable

Dimensions

1.6 x 1.6 x 0.5mm

Maximum Input Voltage

3.6 V

Height

0.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

1.6mm

Product details

MIC94325 1.8A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MIC94325YMT-T5, LDO Regulator, 500mA Adjustable, 1.2 → 3.4 V, ±3% 6-Pin, TDFN
Select packaging type

P.O.A.

Microchip MIC94325YMT-T5, LDO Regulator, 500mA Adjustable, 1.2 → 3.4 V, ±3% 6-Pin, TDFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

1.2 → 3.4 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

10 mV

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TDFN

Pin Count

6

Reference Voltage

1.1V

Output Type

Adjustable

Dimensions

1.6 x 1.6 x 0.5mm

Maximum Input Voltage

3.6 V

Height

0.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

1.6mm

Product details

MIC94325 1.8A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip