Technical documents
Specifications
Brand
MicrochipTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK
Package Type
TSSOP
Pin Count
16
Mounting Type
Surface Mount
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Band 1 Frequency
439.75MHz
Maximum Operating Band 2 Frequency
879.51MHz
Maximum Operating Band 3 Frequency
929.27MHz
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
860.48MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
900.72MHz
Minimum Operating Supply Voltage
3.8 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipTechnology
Low IF/ISM Transceiver
Modulation Technique
FSK
Package Type
TSSOP
Pin Count
16
Mounting Type
Surface Mount
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Band 1 Frequency
439.75MHz
Maximum Operating Band 2 Frequency
879.51MHz
Maximum Operating Band 3 Frequency
929.27MHz
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
430MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
860.48MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
900.72MHz
Minimum Operating Supply Voltage
3.8 V