Microchip MRF49XA-I/ST, Radio Transceiver IC 430MHz to 439.75MHz Triple Band 16-Pin TSSOP

RS Stock No.: 887-7218Brand: MicrochipManufacturers Part No.: MRF49XA-I/ST
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Mounting Type

Surface Mount

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Band 1 Frequency

439.75MHz

Maximum Operating Band 2 Frequency

879.51MHz

Maximum Operating Band 3 Frequency

929.27MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

430MHz

Minimum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

900.72MHz

Minimum Operating Band 2 Frequency

860.48MHz

Product details

MRF49XA Sub-1GHz RF Transceiver

The MRF49XA is an integrated, single chip sub-1GHz wireless ISM band transceiver. Frequency Hopping Spread Spectrum (FHSS) technology is supported for improved interference performance.

RF Frequency Range: 433MHz, 868MHz and 915MHz ISM bands
RF Output Power: +7dBm (433MHz), +5dBm (868/915MHz)
Receiver Sensitivity: -112dBm @ 1200bps, 433MHz, 0.1% BER
Modulation: FSK
Supports FHSS
OTA Data Rate: up to 256kbps
Supports proprietary Sub-1GHz wireless protocols
16-bit Rx data FIFO
Rx synchronous pattern recognition
Digital RSSI
Data Quality Indicator (DQI)
Host communication: serial SPI
Clock and Reset signals for microcontroller
Low battery-voltage detector
Supports power-saving modes
Power supply: +2.2 to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)

RS Product Codes
681-1070 MRF49XA-I/ST
887-7218 MRF49XA-I/ST (Pack of 96)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MRF49XA-I/ST, Radio Transceiver IC 430MHz to 439.75MHz Triple Band 16-Pin TSSOP

P.O.A.

Microchip MRF49XA-I/ST, Radio Transceiver IC 430MHz to 439.75MHz Triple Band 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Mounting Type

Surface Mount

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Band 1 Frequency

439.75MHz

Maximum Operating Band 2 Frequency

879.51MHz

Maximum Operating Band 3 Frequency

929.27MHz

Maximum Operating Supply Voltage

3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

430MHz

Minimum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

900.72MHz

Minimum Operating Band 2 Frequency

860.48MHz

Product details

MRF49XA Sub-1GHz RF Transceiver

The MRF49XA is an integrated, single chip sub-1GHz wireless ISM band transceiver. Frequency Hopping Spread Spectrum (FHSS) technology is supported for improved interference performance.

RF Frequency Range: 433MHz, 868MHz and 915MHz ISM bands
RF Output Power: +7dBm (433MHz), +5dBm (868/915MHz)
Receiver Sensitivity: -112dBm @ 1200bps, 433MHz, 0.1% BER
Modulation: FSK
Supports FHSS
OTA Data Rate: up to 256kbps
Supports proprietary Sub-1GHz wireless protocols
16-bit Rx data FIFO
Rx synchronous pattern recognition
Digital RSSI
Data Quality Indicator (DQI)
Host communication: serial SPI
Clock and Reset signals for microcontroller
Low battery-voltage detector
Supports power-saving modes
Power supply: +2.2 to +3.8Vdc
Operating temperature range: -40 to +85°C
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)

RS Product Codes
681-1070 MRF49XA-I/ST
887-7218 MRF49XA-I/ST (Pack of 96)