Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 14 words
Maximum Frequency
4MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.33mm
ADCs
4 x 8 bit
Width
5.38mm
Dimensions
5.33 x 5.38 x 1.78mm
Program Memory Type
EPROM
Minimum Operating Temperature
-40 °C
Height
1.78mm
Number of LIN Channels
0
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 x 14 words
Maximum Frequency
4MHz
RAM Size
128 B
USB Channels
0
Number of SPI Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.33mm
ADCs
4 x 8 bit
Width
5.38mm
Dimensions
5.33 x 5.38 x 1.78mm
Program Memory Type
EPROM
Minimum Operating Temperature
-40 °C
Height
1.78mm
Number of LIN Channels
0
