Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 6 V
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
2(10 bit) (CCP)
Dimensions
16.663 x 16.663 x 4.064mm
Width
16.663mm
Height
4.064mm
Maximum Number of Ethernet Channels
0
ADCs
8 x 8 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Instruction Set Architecture
RISC
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Product details
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
4MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 6 V
Number of I2C Channels
1
Number of UART Channels
0
Pulse Width Modulation
2(10 bit) (CCP)
Dimensions
16.663 x 16.663 x 4.064mm
Width
16.663mm
Height
4.064mm
Maximum Number of Ethernet Channels
0
ADCs
8 x 8 bit
Length
16.66mm
Number of ADC Units
1
Maximum Operating Temperature
+70 °C
Instruction Set Architecture
RISC
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Product details
PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)
