Microchip PIC16C74A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 40-Pin PDIP

RS Stock No.: 467-1195Brand: MicrochipManufacturers Part No.: PIC16C74A-20/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

52.197 x 13.97 x 4.064mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

52.2mm

ADCs

8 x 8 bit

Width

13.97mm

Pulse Width Modulation

2(10 bit) (CCP)

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16C74A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 40-Pin PDIP

P.O.A.

Microchip PIC16C74A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 40-Pin PDIP

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

52.197 x 13.97 x 4.064mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

52.2mm

ADCs

8 x 8 bit

Width

13.97mm

Pulse Width Modulation

2(10 bit) (CCP)