Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Pulse Width Modulation
3(CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
11 x 12 bit
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
Stock information temporarily unavailable.
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.5 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Pulse Width Modulation
3(CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
11 x 12 bit
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
