Microchip, 8bit PIC, PIC16F Microcontroller, 8MHz, 1.5 kB Flash, 20-Pin PDIP

RS Stock No.: 786-3924Brand: MicrochipManufacturers Part No.: PIC16F527-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5 kB

Maximum Frequency

8MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 8 bit)

Length

26.92mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

1.06 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC16F527 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
36 Instructions
4 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
18 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
Two Operational Amplifiers
One 8-bit Timer

You may be interested in
View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 8MHz, 1.5 kB Flash, 20-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 8MHz, 1.5 kB Flash, 20-Pin PDIP

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5 kB

Maximum Frequency

8MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

1(8 x 8 bit)

Length

26.92mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

1.06 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC16F527 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
36 Instructions
4 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
18 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
Two Operational Amplifiers
One 8-bit Timer

You may be interested in