Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 x 14 words, 256 B
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
1.8 to 3.6 V
Number of USART Channels
1
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(10 bit) (CCP), 3(10 bit) (ECCP)
Width
0.295in
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Number of PCI Channels
0
Program Memory Type
Flash
Height
3.81mm
Dimensions
1.4 x 0.295 x 0.15in
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
PIC16F1933 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4096 x 14 words, 256 B
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
1.8 to 3.6 V
Number of USART Channels
1
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(10 bit) (CCP), 3(10 bit) (ECCP)
Width
0.295in
Instruction Set Architecture
RISC
ADCs
11 x 10 bit
Number of PCI Channels
0
Program Memory Type
Flash
Height
3.81mm
Dimensions
1.4 x 0.295 x 0.15in
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
PIC16F1933 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1933 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available
Peripherals
Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
