Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin QFN

RS Stock No.: 666-8927Brand: MicrochipManufacturers Part No.: PIC18F2420-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(CCP)

Width

6mm

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin QFN

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB, 256 B Flash, 28-Pin QFN

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(CCP)

Width

6mm

Instruction Set Architecture

RISC

ADCs

10 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC18F2420/2520/4420/4520 8-Bit Microcontrollers

The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory RAM of up to 3896 bytes. On board is a configurable oscillator.

Microcontroller Features

40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz
25 I/O Pins – PIC18F2420/2520 Models
36 I/O Pins – PIC18F4420/4520 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC18F2420/2520 Models 10 Channels; PIC18F4420/4520 13 Channels
One Enhanced Capture, Compare, PWM Module – PIC18F4420/4520 Models Only
Capture, Compare, PWM Modules – PIC18F2420/2520 Models x 2, PIC18F4420/4520 Models x 1
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)