Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
1
Number of CAN Channels
1
Pulse Width Modulation
1
Maximum Number of Ethernet Channels
0
ADCs
1 (8 x 10 bit)
Length
6mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
6 x 6 x 0.95mm
Width
6mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of I2C Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
1
Number of CAN Channels
1
Pulse Width Modulation
1
Maximum Number of Ethernet Channels
0
ADCs
1 (8 x 10 bit)
Length
6mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
6 x 6 x 0.95mm
Width
6mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Product details
