Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
1(14 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
Pulse Width Modulation
1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6mm
ADCs
1(14 x 10 bit)
Height
0.95mm
Number of LIN Channels
0
Width
6mm
Dimensions
6 x 6 x 0.95mm
Pulse Width Modulation
1(1 x 10 bit) (CCP), 1(1 x 10 bit) (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
