Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SOIC

RS Stock No.: 703-7771Brand: MicrochipManufacturers Part No.: PIC18F26J13-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.76 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3(16 bit) (CCP), 7(16 bit) (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 10/12 bit

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SOIC

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 64 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.76 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3(16 bit) (CCP), 7(16 bit) (ECCP)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 10/12 bit

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xJ13/4xJ13 8-Bit Flash Microcontrollers