Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.8 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Pulse Width Modulation
3(16 bit) (CCP), 7(16 bit) (ECCP)
Width
6mm
Instruction Set Architecture
RISC
Length
6mm
Number of ADC Units
1
ADCs
10 x 12 bit
Maximum Operating Temperature
+85 °C
Dimensions
6 x 6 x 0.95mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
3.8 kB
USB Channels
0
Number of PWM Units
10
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
2.15 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Pulse Width Modulation
3(16 bit) (CCP), 7(16 bit) (ECCP)
Width
6mm
Instruction Set Architecture
RISC
Length
6mm
Number of ADC Units
1
ADCs
10 x 12 bit
Maximum Operating Temperature
+85 °C
Dimensions
6 x 6 x 0.95mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
