Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 to 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
2.095 x 0.58 x 0.195in
Instruction Set Architecture
RISC
ADCs
14 x 10 bit
Length
53.21mm
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1(CCP), 1(ECCP)
Width
0.58in
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
P.O.A.
2
P.O.A.
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 8 | P.O.A. |
| 10 - 18 | P.O.A. |
| 20 - 98 | P.O.A. |
| 100 - 198 | P.O.A. |
| 200+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8 kB, 256 B
Maximum Frequency
64MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 to 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
2.095 x 0.58 x 0.195in
Instruction Set Architecture
RISC
ADCs
14 x 10 bit
Length
53.21mm
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1(CCP), 1(ECCP)
Width
0.58in
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
