Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN

RS Stock No.: 715-4410Brand: MicrochipManufacturers Part No.: PIC18LF24K22-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Pulse Width Modulation

1 x 10 bit, 2(2 x 10 bit)

Width

6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin QFN

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

6 x 6 x 0.88mm

Height

0.88mm

Number of LIN Channels

0

Pulse Width Modulation

1 x 10 bit, 2(2 x 10 bit)

Width

6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers