Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 667-0258Brand: MicrochipManufacturers Part No.: PIC24FJ32GA104-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5(Compare/PWM)

Width

10mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

ADCs

13 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA102/104 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 44-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 44-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5(Compare/PWM)

Width

10mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

ADCs

13 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxGA102/104 16-Bit Flash Microcontrollers

PIC24 Microcontrollers