Dual-use

Microchip PIC32MX470F512L-I/PF, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

RS Stock No.: 823-3974Brand: MicrochipManufacturers Part No.: PIC32MX470F512L-I/PF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(28 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

0

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32MX470F512L-I/PF, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

P.O.A.

Microchip PIC32MX470F512L-I/PF, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(28 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Dimensions

14 x 14 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

0

Program Memory Type

Flash