Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4C-SAE

RS Stock No.: 165-1940Brand: MicrochipManufacturers Part No.: SST25VF010A-33-4C-SAE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Dimensions

5 x 4 x 1.5mm

Number of Words

128K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Country of Origin

Thailand

Product details

SST25VF010A Serial SPI SuperFlash® Memory

Flash Memory, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4C-SAE

P.O.A.

Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4C-SAE
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

128K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Dimensions

5 x 4 x 1.5mm

Number of Words

128K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

12ns

Country of Origin

Thailand

Product details

SST25VF010A Serial SPI SuperFlash® Memory

Flash Memory, Microchip