Technical Documents
Specifications
Brand
MicrochipMemory Size
16Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Minimum Operating Temperature
-40 °C
Number of Words
2M
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
2
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
2
Technical Documents
Specifications
Brand
MicrochipMemory Size
16Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
2M x 8 bit
Mounting Type
Surface Mount
Cell Type
Split Gate
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Minimum Operating Temperature
-40 °C
Number of Words
2M
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns