Technical Documents
Specifications
Brand
MicrochipMemory Size
32Mbit
Interface Type
Serial
Package Type
SOIC
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Minimum Operating Temperature
-40 °C
Number of Words
4M
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipMemory Size
32Mbit
Interface Type
Serial
Package Type
SOIC
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Length
5.4mm
Height
1.91mm
Width
5.4mm
Dimensions
5.4 x 5.4 x 1.91mm
Minimum Operating Temperature
-40 °C
Number of Words
4M
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
Product Details