Dual-use

Microchip 32Mbit SPI Flash Memory 8-Pin WSON, SST25VF032B-80-4I-QAE

RS Stock No.: 723-8738Brand: MicrochipManufacturers Part No.: SST25VF032B-80-4I-QAE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

5mm

Dimensions

6 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4M

Number of Bits per Word

8bit

Product details

Flash Memory, Microchip

You may be interested in
View all in Flash Memory

Stock information temporarily unavailable.

P.O.A.

Microchip 32Mbit SPI Flash Memory 8-Pin WSON, SST25VF032B-80-4I-QAE

P.O.A.

Microchip 32Mbit SPI Flash Memory 8-Pin WSON, SST25VF032B-80-4I-QAE

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.75mm

Width

5mm

Dimensions

6 x 5 x 0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4M

Number of Bits per Word

8bit

Product details

Flash Memory, Microchip

You may be interested in