Dual-use

Microchip 64Mbit SPI Flash Memory 16-Pin SOIC, SST25VF064C-80-4I-SCE

RS Stock No.: 723-8748Brand: MicrochipManufacturers Part No.: SST25VF064C-80-4I-SCE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.08mm

Height

2.35mm

Width

10mm

Dimensions

10.08 x 10 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in
View all in Flash Memory

Stock information temporarily unavailable.

P.O.A.

Microchip 64Mbit SPI Flash Memory 16-Pin SOIC, SST25VF064C-80-4I-SCE
Select packaging type

P.O.A.

Microchip 64Mbit SPI Flash Memory 16-Pin SOIC, SST25VF064C-80-4I-SCE

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.08mm

Height

2.35mm

Width

10mm

Dimensions

10.08 x 10 x 2.35mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

8M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

You may be interested in