Dual-use

Microchip 32Mbit SPI Flash Memory 8-Pin SOIC, SST26VF032-80-5I-S2AE

RS Stock No.: 825-1111Brand: MicrochipManufacturers Part No.: SST26VF032-80-5I-S2AE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Maximum Random Access Time

6ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

SST26VF016/032 Serial Quad I/O (SQI) SuperFlash® Memory

Flash Memory, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 32Mbit SPI Flash Memory 8-Pin SOIC, SST26VF032-80-5I-S2AE

P.O.A.

Microchip 32Mbit SPI Flash Memory 8-Pin SOIC, SST26VF032-80-5I-S2AE
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Maximum Random Access Time

6ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

SST26VF016/032 Serial Quad I/O (SQI) SuperFlash® Memory

Flash Memory, Microchip