Microchip TC1426CPA Dual Low Side MOSFET Power Driver, 1.2A 8-Pin, PDIP

RS Stock No.: 668-4281Brand: MicrochipManufacturers Part No.: TC1426CPA
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Through Hole

Country of Origin

Thailand

You may be interested in
View all in Gate Drivers

Stock information temporarily unavailable.

P.O.A.

Microchip TC1426CPA Dual Low Side MOSFET Power Driver, 1.2A 8-Pin, PDIP

P.O.A.

Microchip TC1426CPA Dual Low Side MOSFET Power Driver, 1.2A 8-Pin, PDIP

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Through Hole

Country of Origin

Thailand

You may be interested in