Microchip TC4431VOA MOSFET Power Driver, 1.5A 8-Pin, SOIC

RS Stock No.: 668-4364Brand: MicrochipManufacturers Part No.: TC4431VOA
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

You may be interested in

P.O.A.

Microchip TC4431VOA MOSFET Power Driver, 1.5A 8-Pin, SOIC

P.O.A.

Microchip TC4431VOA MOSFET Power Driver, 1.5A 8-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 8P.O.A.
10 - 18P.O.A.
20 - 98P.O.A.
100 - 198P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

1

Number of Drivers

1

Mounting Type

Surface Mount

You may be interested in