Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±3°C, 8 Pins

RS Stock No.: 824-6544Brand: MicrochipManufacturers Part No.: TC72-3.3MMFTR
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

10 bit

Product details

TC72 Digital Temperature Sensors

The TC72 series of digital temperature sensors have been developed for temperature management within PC, mobile phone, hard disk drive, entertainment system and office equipment designs amongst many others.

You can use the sensors in 2 modes - continuous temperature conversion mode or one-shot conversion mode.

Continuous Temperature Conversion Mode measures the temperature every 150 milliseconds and then stores the data in the temperature registers.

One-Shot Mode carries out 1 temperature measurement before returning to a shutdown mode.


Features;

-SPI serial interface
-Power saving
-Continuous temperature conversion mode and one-shot mode

Temperature & Humidity Sensors, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±3°C, 8 Pins

P.O.A.

Microchip Temperature Sensor, Digital Output, Surface Mount, SPI, ±3°C, 8 Pins
Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.6 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Resolution

10 bit

Product details

TC72 Digital Temperature Sensors

The TC72 series of digital temperature sensors have been developed for temperature management within PC, mobile phone, hard disk drive, entertainment system and office equipment designs amongst many others.

You can use the sensors in 2 modes - continuous temperature conversion mode or one-shot conversion mode.

Continuous Temperature Conversion Mode measures the temperature every 150 milliseconds and then stores the data in the temperature registers.

One-Shot Mode carries out 1 temperature measurement before returning to a shutdown mode.


Features;

-SPI serial interface
-Power saving
-Continuous temperature conversion mode and one-shot mode

Temperature & Humidity Sensors, Microchip