Micromotors Geared DC Geared Motor, 24 V dc, 1 Nm, 6 rpm, 6mm Shaft Diameter

RS Stock No.: 877-7146Brand: MicromotorsManufacturers Part No.: 1308-24-510
View all in DC Motors

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

6 rpm

Shaft Diameter

6mm

Maximum Output Torque

1 Nm

Gearhead Type

Spur

Gear Ratio

512.85:1

Dimensions

39.6 (Dia.) x 100.5 mm

Current Rating

50 mA, 130 mA

Length

72mm

Width

39.6mm

Series

1308

Country of Origin

Italy

Product details

Geared Motors - 1308 Series

Planetary Geared DC Motor 1308 Series


Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

P.O.A.

Micromotors Geared DC Geared Motor, 24 V dc, 1 Nm, 6 rpm, 6mm Shaft Diameter

P.O.A.

Micromotors Geared DC Geared Motor, 24 V dc, 1 Nm, 6 rpm, 6mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

6 rpm

Shaft Diameter

6mm

Maximum Output Torque

1 Nm

Gearhead Type

Spur

Gear Ratio

512.85:1

Dimensions

39.6 (Dia.) x 100.5 mm

Current Rating

50 mA, 130 mA

Length

72mm

Width

39.6mm

Series

1308

Country of Origin

Italy

Product details

Geared Motors - 1308 Series

Planetary Geared DC Motor 1308 Series


Planetary geared motor
24 Vdc nominal voltage
VDR interference suppression on the collector
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors