Dual-use

Micron NOR 32Mbit SPI Flash Memory 8-Pin MLP, N25Q032A13EF640E

RS Stock No.: 782-4648Brand: MicronManufacturers Part No.: N25Q032A13EF640E
brand-logo
View all in Flash Memory

Technical documents

Specifications

Brand

Micron

Memory Size

32Mbit

Interface Type

SPI

Package Type

MLP

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.85mm

Width

5mm

Dimensions

6 x 5 x 0.85mm

Maximum Random Access Time

5ns

Number of Words

4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Flash Memory, Micron

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Micron NOR 32Mbit SPI Flash Memory 8-Pin MLP, N25Q032A13EF640E

P.O.A.

Micron NOR 32Mbit SPI Flash Memory 8-Pin MLP, N25Q032A13EF640E
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Micron

Memory Size

32Mbit

Interface Type

SPI

Package Type

MLP

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

6mm

Height

0.85mm

Width

5mm

Dimensions

6 x 5 x 0.85mm

Maximum Random Access Time

5ns

Number of Words

4M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Flash Memory, Micron

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.