Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
9.7mm
Character Width
4.8mm
Viewing Area Dimensions
99 x 24mm
Viewing Area Height
24mm
Viewing Area Width
99mm
External Depth
44mm
Background Colour
Black, Green
Backlight Type
LED
External Dimensions
122 x 44 x 13.5mm
External Height
13.5mm
External Width
122mm
Display Matrix Technology
STN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Current Rating
1.5mA
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
Midas Alphanumeric Displays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
9.7mm
Character Width
4.8mm
Viewing Area Dimensions
99 x 24mm
Viewing Area Height
24mm
Viewing Area Width
99mm
External Depth
44mm
Background Colour
Black, Green
Backlight Type
LED
External Dimensions
122 x 44 x 13.5mm
External Height
13.5mm
External Width
122mm
Display Matrix Technology
STN
Display Mode
Transmissive
Minimum Operating Temperature
-20°C
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Current Rating
1.5mA
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Country of Origin
China
Product details
Midas Character COB LCD Displays
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.
Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options
