Midas MC41605A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 16 Characters, Transmissive

RS Stock No.: 819-5042Brand: MidasManufacturers Part No.: MC41605A6W-BNMLW
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Height

4.8mm

Character Width

3mm

Viewing Area Dimensions

61.8 x 25.2mm

Viewing Area Height

25.2mm

Viewing Area Width

61.8mm

External Depth

14mm

Backlight Type

LED

Background Colour

White

External Dimensions

87 x 60 x 14mm

External Height

60mm

External Width

87mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

View all in LCD Monochrome Displays

Stock information temporarily unavailable.

P.O.A.

Midas MC41605A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 16 Characters, Transmissive

P.O.A.

Midas MC41605A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 16 Characters, Transmissive

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 16 Characters

Character Rows

4

Characters per Row

16

Character Height

4.8mm

Character Width

3mm

Viewing Area Dimensions

61.8 x 25.2mm

Viewing Area Height

25.2mm

Viewing Area Width

61.8mm

External Depth

14mm

Backlight Type

LED

Background Colour

White

External Dimensions

87 x 60 x 14mm

External Height

60mm

External Width

87mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China