Midas MC44005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 40 Characters, Transmissive

RS Stock No.: 819-5077Brand: MidasManufacturers Part No.: MC44005A6W-BNMLW
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Character Rows

4

Characters per Row

40

Character Width

2.8mm

Character Height

4.9mm

Viewing Area Height

29.5mm

Viewing Area Dimensions

147 x 29.5mm

Viewing Area Width

147mm

External Depth

13mm

Background Colour

White

Backlight Type

LED

External Width

190mm

External Dimensions

190 x 54 x 13mm

External Height

54mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

View all in LCD Monochrome Displays

Stock information temporarily unavailable.

P.O.A.

Midas MC44005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 40 Characters, Transmissive

P.O.A.

Midas MC44005A6W-BNMLW Alphanumeric LCD Display White, 4 Rows by 40 Characters, Transmissive

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Character Rows

4

Characters per Row

40

Character Width

2.8mm

Character Height

4.9mm

Viewing Area Height

29.5mm

Viewing Area Dimensions

147 x 29.5mm

Viewing Area Width

147mm

External Depth

13mm

Background Colour

White

Backlight Type

LED

External Width

190mm

External Dimensions

190 x 54 x 13mm

External Height

54mm

Display Matrix Technology

STN

Display Mode

Transmissive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Driver Mounting

COB

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays