Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
4 Rows by 40 Characters
Character Rows
4
Characters per Row
40
Character Height
4.9mm
Character Width
2.8mm
Viewing Area Height
29.5mm
Viewing Area Width
147mm
Viewing Area Dimensions
147 x 29.5mm
External Depth
54mm
Background Colour
Yellow-Green
Backlight Type
LED
External Dimensions
190 x 54 x 13mm
External Height
13mm
External Width
190mm
Display Matrix Technology
STN
Display Mode
Transflective
Voltage Rating
5.5V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Current Rating
2.5mA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
4 Rows by 40 Characters
Character Rows
4
Characters per Row
40
Character Height
4.9mm
Character Width
2.8mm
Viewing Area Height
29.5mm
Viewing Area Width
147mm
Viewing Area Dimensions
147 x 29.5mm
External Depth
54mm
Background Colour
Yellow-Green
Backlight Type
LED
External Dimensions
190 x 54 x 13mm
External Height
13mm
External Width
190mm
Display Matrix Technology
STN
Display Mode
Transflective
Voltage Rating
5.5V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Driver Mounting
COB
Series
A
Operating Temperature Range
-20 → +70°C
Current Rating
2.5mA
Country of Origin
China