Technical documents
Specifications
Brand
MitsubishiPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.5 A
For Use With
E500 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Overall Depth
136mm
Overall Length
150mm
Overall Width
140mm
P.O.A.
Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 2.5 A
1
P.O.A.
Mitsubishi Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 2.5 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MitsubishiPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
2.5 A
For Use With
E500 Series
Field Bus Communication Type
ModBus
IP Rating
IP20
Overall Depth
136mm
Overall Length
150mm
Overall Width
140mm
