Mitsubishi Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A

RS Stock No.: 340-3878Brand: MitsubishiManufacturers Part No.: 102942
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

148mm

Overall Length

150mm

Overall Width

220mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A

P.O.A.

Mitsubishi Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12 A
Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

148mm

Overall Length

150mm

Overall Width

220mm