Technical documents
Specifications
Brand
MitsubishiManufacturer Series
E10
Product Range
E1000
Display Type
LCD
Manufacturer Part No.
E1063
Display Resolution
320 x 240pixels
Port Type
Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Backlighting
Yes
Display Size
5.7 in
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
201 x 152 x 63 mm
Depth
63mm
Length
201mm
Width
152mm
Display Colour
Monochrome
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
E1063
The E1063 terminals has a 5.7in. TFT touch screen (Monochrome - 16 shades), two PLC ports,a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface.Recipes, text and editing changes are entered via keys. Password levels protect the system against unauthorised access,while sixteen separate alarm groups keep you informed on all-important developments.
Mitsubishi E Range - Touch Screen
E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MitsubishiManufacturer Series
E10
Product Range
E1000
Display Type
LCD
Manufacturer Part No.
E1063
Display Resolution
320 x 240pixels
Port Type
Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB
Onboard Memory
12 MB
Backlighting
Yes
Display Size
5.7 in
Supply Voltage
24 V dc
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
201 x 152 x 63 mm
Depth
63mm
Length
201mm
Width
152mm
Display Colour
Monochrome
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
E1063
The E1063 terminals has a 5.7in. TFT touch screen (Monochrome - 16 shades), two PLC ports,a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface.Recipes, text and editing changes are entered via keys. Password levels protect the system against unauthorised access,while sixteen separate alarm groups keep you informed on all-important developments.
Mitsubishi E Range - Touch Screen
E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)