Technical documents
Specifications
Brand
MitsubishiPower Rating
0.1 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
800 mA
For Use With
FR-E700 Series
Field Bus Communication Type
Profibus, Profinet
IP Rating
IP20
Output Frequency
400Hz
Control Panel
Yes
Overall Depth
80.5mm
Overall Length
128mm
Overall Width
68mm
Product details
E720 and E740 Series. Single and Three Phase
These compact inverter drives feature an number of innovative functions including:
Controlled deceleration in the event of a power failure
Automatic restart after a power failure for fan and pump applications which also then "catches" the spinning motor and returns to the preset speed
Flexibility through the option modules for additional communications, I/O and functions
Sensorless Vector Control
Advanced autotuning
Overload capacity increased to 200% for 3 seconds
Brake chopper
Torque limiting
External brake handling
Integrated control unit
Powerful software
Integrated USB port
Self-diagnostics for reliable operation
Side by side mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MitsubishiPower Rating
0.1 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
800 mA
For Use With
FR-E700 Series
Field Bus Communication Type
Profibus, Profinet
IP Rating
IP20
Output Frequency
400Hz
Control Panel
Yes
Overall Depth
80.5mm
Overall Length
128mm
Overall Width
68mm
Product details
E720 and E740 Series. Single and Three Phase
These compact inverter drives feature an number of innovative functions including:
Controlled deceleration in the event of a power failure
Automatic restart after a power failure for fan and pump applications which also then "catches" the spinning motor and returns to the preset speed
Flexibility through the option modules for additional communications, I/O and functions
Sensorless Vector Control
Advanced autotuning
Overload capacity increased to 200% for 3 seconds
Brake chopper
Torque limiting
External brake handling
Integrated control unit
Powerful software
Integrated USB port
Self-diagnostics for reliable operation
Side by side mounting