Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A

RS Stock No.: 703-0884Brand: MitsubishiManufacturers Part No.: FR-E740-170-EC
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

FR-E700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

147mm

Overall Length

150mm

Overall Width

220mm

Product details

E720 and E740 Series. Single and Three Phase

These compact inverter drives feature an number of innovative functions including:

Controlled deceleration in the event of a power failure
Automatic restart after a power failure for fan and pump applications which also then "catches" the spinning motor and returns to the preset speed
Flexibility through the option modules for additional communications, I/O and functions

Sensorless Vector Control
Advanced autotuning
Overload capacity increased to 200% for 3 seconds
Brake chopper
Torque limiting
External brake handling
Integrated control unit
Powerful software
Integrated USB port
Self-diagnostics for reliable operation
Side by side mounting

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A
Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

FR-E700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

147mm

Overall Length

150mm

Overall Width

220mm

Product details

E720 and E740 Series. Single and Three Phase

These compact inverter drives feature an number of innovative functions including:

Controlled deceleration in the event of a power failure
Automatic restart after a power failure for fan and pump applications which also then "catches" the spinning motor and returns to the preset speed
Flexibility through the option modules for additional communications, I/O and functions

Sensorless Vector Control
Advanced autotuning
Overload capacity increased to 200% for 3 seconds
Brake chopper
Torque limiting
External brake handling
Integrated control unit
Powerful software
Integrated USB port
Self-diagnostics for reliable operation
Side by side mounting