Mitsubishi Inverter Drive, 11 kW, 3 Phase, 400 V ac, F800 Series

RS Stock No.: 127-0233Brand: MitsubishiManufacturers Part No.: FR-F840-00250-2-60
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 (LD) A, 25 (SLD) A

For Use With

Compressor, Fan Application, Pump

Series

F800

IP Rating

IP20

Drive Type

PID Control

Mounting Type

Panel

Filter Included

Yes

Control Panel

Yes

Overall Depth

260mm

Function

Motor Control

Overall Length

220mm

Overall Width

170mm

Standards Met

EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 11 kW, 3 Phase, 400 V ac, F800 Series

P.O.A.

Mitsubishi Inverter Drive, 11 kW, 3 Phase, 400 V ac, F800 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 (LD) A, 25 (SLD) A

For Use With

Compressor, Fan Application, Pump

Series

F800

IP Rating

IP20

Drive Type

PID Control

Mounting Type

Panel

Filter Included

Yes

Control Panel

Yes

Overall Depth

260mm

Function

Motor Control

Overall Length

220mm

Overall Width

170mm

Standards Met

EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2

Country of Origin

China