Mitutoyo LGF 542-161, 3mm Linear Gauge, Resolution 0.001 mm

RS Stock No.: 795-9984Brand: MitutoyoManufacturers Part No.: 542-161
brand-logo
View all in Home

Technical documents

Specifications

Resolution

0.001 mm

Accuracy

1.5+L/50 μm

Contact Point Size

3mm

Stem Diameter

8mm

IP Rating

IP66

Gauge Series

542

For Use With

EB Counter, EG Counter, EH counter, EV Counter

Cable Length

2m

Country of Origin

Japan

Product details

Linear Gauge LGF Series 542

Professional range of linear gauges from the 542 series.

Stroke ball bearing.
IP66 protected.

Linear Scales

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitutoyo LGF 542-161, 3mm Linear Gauge, Resolution 0.001 mm

P.O.A.

Mitutoyo LGF 542-161, 3mm Linear Gauge, Resolution 0.001 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Resolution

0.001 mm

Accuracy

1.5+L/50 μm

Contact Point Size

3mm

Stem Diameter

8mm

IP Rating

IP66

Gauge Series

542

For Use With

EB Counter, EG Counter, EH counter, EV Counter

Cable Length

2m

Country of Origin

Japan

Product details

Linear Gauge LGF Series 542

Professional range of linear gauges from the 542 series.

Stroke ball bearing.
IP66 protected.

Linear Scales