3 terminal White Plug-in Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

RS Stock No.: 787-1253Brand: MK ElectricManufacturers Part No.: K3220WHI
brand-logo
View all in Home

Technical documents

Specifications

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

3

Country of Origin

United Kingdom

Product details

3 Pin 6 Amp Socket - Circular (BESA)

Circular (BESA) 3 pin socket

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3 terminal White Plug-in Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

P.O.A.

3 terminal White Plug-in Ceiling Rose, 75mm Diameter, 250 V ac, 6 A
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

3

Country of Origin

United Kingdom

Product details

3 Pin 6 Amp Socket - Circular (BESA)

Circular (BESA) 3 pin socket

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.