Technical documents
Specifications
Brand
MKNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
1
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Length
95mm
Depth
57mm
Width
95mm
Product details
10A Switches
250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
MKNumber of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
1
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Length
95mm
Depth
57mm
Width
95mm
Product details
10A Switches
250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
