MK Rocker Light Switch, 1 Way, 1 Gang

RS Stock No.: 491-692Brand: MKManufacturers Part No.: 56406 GRY
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Product details

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MK Rocker Light Switch, 1 Way, 1 Gang

P.O.A.

MK Rocker Light Switch, 1 Way, 1 Gang
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Product details

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in