MK, 2 Way, 1 Gang

RS Stock No.: 456-876Brand: MKManufacturers Part No.: 56425 GRY
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Number of Ways

2

Current Rating

20A

Mount Type

Flush

Depth

89mm

Width

110mm

Length

157mm

Product details

Lockable Switches

Complies with BSEN 60669-1 and should not be used as an isolator
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
Only one size screwdriver necessary for installation
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with Mounting Box

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in
View all in Light Switches

Stock information temporarily unavailable.

P.O.A.

MK, 2 Way, 1 Gang

P.O.A.

MK, 2 Way, 1 Gang

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Number of Ways

2

Current Rating

20A

Mount Type

Flush

Depth

89mm

Width

110mm

Length

157mm

Product details

Lockable Switches

Complies with BSEN 60669-1 and should not be used as an isolator
Backed out, captive terminal screws
3mm minimum gap across switch break
Printed terminal markings
Only one size screwdriver necessary for installation
Key can be removed from the lock in the 'ON' or 'OFF' position
Universal lock fitted
Supplied with Mounting Box

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in