Technical documents
Specifications
Brand
MKNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP66
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Depth
57mm
Width
95mm
Length
95mm
Product details
10A Switches
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MKNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP66
Current Rating
10A
Mount Type
Flush
Voltage Rating
250V
Depth
57mm
Width
95mm
Length
95mm
Product details
10A Switches
Knock out cable entry on each side
Supplied with earth and loop terminals
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
