Technical documents
Specifications
Brand
MobreyDevice Type
Level Transmitter
Mounting Type
Top Mount
Switch Output
Relay
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Current
20 mA
Maximum Pressure
3bar
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Mobrey Level Transmitter Level Probe, Relay Output, Top Mount, Glass Filled Nylon Body
1
P.O.A.
Mobrey Level Transmitter Level Probe, Relay Output, Top Mount, Glass Filled Nylon Body
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MobreyDevice Type
Level Transmitter
Mounting Type
Top Mount
Switch Output
Relay
Body Material
Glass Filled Nylon
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Current
20 mA
Maximum Pressure
3bar
Country of Origin
United Kingdom
