Contactor,DIL,3P,230V,7.5kW

RS Stock No.: 315-920Brand: MoellerManufacturers Part No.: DIL0M(230V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

112mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

P.O.A.

Contactor,DIL,3P,230V,7.5kW

P.O.A.

Contactor,DIL,3P,230V,7.5kW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

15.5 A

Power Rating

7.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

91mm

Width

45mm

Depth

112mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C